745-033-540-101

Heilind Number:EDA745-033-540-101
Manufacturer:EDAC
Manufacturer Number:745-033-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-033-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-033-540-101

Detailed Description

Upgrade your PCB connectivity with our 745-033-540-101 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability. With a single row configuration and 33 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal conductivity. Featuring a .1 inch pitch and .2 inch row spacing, precise positioning is effortless. Suitable for straight mounting, this connector is easy to install. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Trust in this connector for seamless board-to-board connectivity in your next project.