745-033-541-101

Heilind Number:EDA745-033-541-101
Manufacturer:EDAC
Manufacturer Number:745-033-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-033-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-033-541-101

Detailed Description

Upgrade your PCB connections with our state-of-the-art Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and safety. With a single row layout and 33 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material, along with a pitch of .1 in and row spacing of .2 in, ensures precise and efficient data transfer. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can withstand it all, with an operating temperature range of -40 to 105 °C. Elevate your electronic connections with this essential component from our Board To Board PCB Connectors collection.