745-033-541-106

Heilind Number:EDA745-033-541-106
Manufacturer:EDAC
Manufacturer Number:745-033-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-033-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-033-541-106

Detailed Description

Introducing our 745-033-541-106 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a single row configuration and 33 copper alloy contacts, it offers high performance in a compact .1 inch pitch design. The straight mount orientation and .2 inch row spacing make installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and performance to elevate your PCB connectivity experience.