745-033-545-101

Heilind Number:EDA745-033-545-101
Manufacturer:EDAC
Manufacturer Number:745-033-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-033-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-033-545-101

Detailed Description

Introducing our 745-033-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures both durability and safety. With a single row layout and 33 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this product, categorized under Board To Board PCB Connectors, is a must-have for your toolkit. Upgrade your connectivity experience with the 745-033-545-101.