745-034-520-101

Heilind Number:EDA745-034-520-101
Manufacturer:EDAC
Manufacturer Number:745-034-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-520-101

Detailed Description

Introducing our 745-034-520-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 34 gold-plated copper alloy contacts, it guarantees optimal signal transmission at a pitch of .1 inches. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in even the harshest environments. Trust in this connector to deliver superior performance and connectivity in your PCB assemblies.