745-034-520-106

Heilind Number:EDA745-034-520-106
Manufacturer:EDAC
Manufacturer Number:745-034-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-520-106

Detailed Description

Introducing our 745-034-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row layout with 34 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. The connector's straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Trust in this black-colored connector with a 3A amperage rating for seamless and secure connectivity in your PCB projects. Explore more innovative products in our extensive lineup of connectors.