745-034-520-206

Heilind Number:EDA745-034-520-206
Manufacturer:EDAC
Manufacturer Number:745-034-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-520-206

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers reliable performance, while its .1-inch pitch and .2-inch row spacing provide precise connectivity. Boasting 34 positions, it accommodates multiple connections with ease. The straight mount orientation facilitates easy installation, making it ideal for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile choice for demanding environments. Elevate your connectivity solutions with this essential component.