745-034-522-101

Heilind Number:EDA745-034-522-101
Manufacturer:EDAC
Manufacturer Number:745-034-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-522-101

Detailed Description

Introducing our 745-034-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a striking black color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also meets stringent safety standards. With a current rating of 3 A, it ensures efficient power transfer in your electronic devices. The 34-position, single-row design with a .1-inch pitch and .2-inch row spacing allows for precise and secure connections. Crafted with durable Copper Alloy contacts, this connector guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Trust in the quality and precision of our card edge connector for seamless integration into your PCB designs. Elevate your connectivity with this essential component, available now in our extensive range of electronic connectors.