745-034-522-106

Heilind Number:EDA745-034-522-106
Manufacturer:EDAC
Manufacturer Number:745-034-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-522-106

Detailed Description

Introducing our 745-034-522-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a single row layout with 34 positions, offering ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The black color and straight mount orientation add a professional touch to any assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB connectivity needs. Upgrade your systems with confidence with this top-of-the-line Card Edge Connector.