745-034-522-201

Heilind Number:EDA745-034-522-201
Manufacturer:EDAC
Manufacturer Number:745-034-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-522-201

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety compliance. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission, supporting an amperage of 3 A. Its two rows of 34 positions, with a pitch and row spacing of .1 in and .2 in respectively, offer ample room for secure connections. Perfect for board-to-board PCB setups, this connector guarantees a straight mount orientation and operates smoothly in a wide temperature range from -40 to 105 °C. Upgrade your connectivity solutions today with this essential component.