745-034-525-101

Heilind Number:EDA745-034-525-101
Manufacturer:EDAC
Manufacturer Number:745-034-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-525-101

Detailed Description

Enhance connectivity within your electronic devices with our 745-034-525-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a single row of 34 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies PCB assembly, while its 3A amperage rating guarantees efficient power transmission. Trust in the quality and functionality of this connector to meet your connectivity needs seamlessly. Explore our full range of PCB connectors in the Connectors category.