745-034-525-201

Heilind Number:EDA745-034-525-201
Manufacturer:EDAC
Manufacturer Number:745-034-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-525-201

Detailed Description

Introducing our 745-034-525-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-formed Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers reliable connectivity for 34 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in the quality and efficiency of our Card Edge Connector for all your electronic design needs.