745-034-525-206

Heilind Number:EDA745-034-525-206
Manufacturer:EDAC
Manufacturer Number:745-034-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-525-206

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector, SKU 745-034-525-206. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 34 positions, it provides reliable power transmission at a current rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality and performance to optimize your board-to-board connections with ease. Welcome to a new era of connectivity.