745-034-540-101

Heilind Number:EDA745-034-540-101
Manufacturer:EDAC
Manufacturer Number:745-034-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-540-101

Detailed Description

Introducing the 745-034-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed in a striking black hue, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 34 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 745-034-540-101 for seamless and secure board-to-board connections in any environment.