745-034-540-201

Heilind Number:EDA745-034-540-201
Manufacturer:EDAC
Manufacturer Number:745-034-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-540-201

Detailed Description

Enhance your circuit connections with our Press-fit Card Edge Connector, designed for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a current rating of 3A and contact material made of high-quality Copper Alloy, it guarantees efficient power transmission. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for up to 34 positions. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality even in harsh conditions. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.