745-034-540-206

Heilind Number:EDA745-034-540-206
Manufacturer:EDAC
Manufacturer Number:745-034-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-540-206

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this black connector features two rows of 34 positions each, allowing for efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this connector for high-speed and high-frequency connections in your projects.