745-034-541-101

Heilind Number:EDA745-034-541-101
Manufacturer:EDAC
Manufacturer Number:745-034-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-541-101

Detailed Description

Elevate your PCB connectivity with our high-performance Press-fit Card Edge Connector ( 745-034-541-101). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a contact material of Copper Alloy, it guarantees reliable conductivity for up to 3A of power. The single-row design, with 34 positions and a pitch of .1 inches, offers efficient signal transmission and space-saving benefits. Mountable in a straight orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and performance to achieve seamless board-to-board connections in your projects. Explore the full range of our PCB connectors under the Connectors category on our website.