745-034-545-101

Heilind Number:EDA745-034-545-101
Manufacturer:EDAC
Manufacturer Number:745-034-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-545-101

Detailed Description

Introducing our 745-034-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless connectivity. Designed in a striking black hue, this connector is not only visually appealing but also high-performing. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 34 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch ensure secure and stable connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this Card Edge Connector to deliver outstanding performance and durability, setting new standards in connectivity solutions.