745-034-545-106

Heilind Number:EDA745-034-545-106
Manufacturer:EDAC
Manufacturer Number:745-034-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-545-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 34 positions, it offers ample connectivity options for your PCBs. The precision-engineered copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of industrial environments. Trust in its straight mount orientation for easy installation and optimal performance. Joining our extensive range of connectors, the Press-fit Card Edge Connector is a must-have for any electronic project requiring secure and efficient board-to-board connections.