745-034-560-201

Heilind Number:EDA745-034-560-201
Manufacturer:EDAC
Manufacturer Number:745-034-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-560-201

Detailed Description

Introducing our 745-034-560-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With dual rows of 34 positions each, it offers ample connectivity options with a pitch of .1 inches, perfect for high-density applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments. Trust in the quality and precision of our Card Edge Connector for all your PCB connectivity needs.