745-034-560-206

Heilind Number:EDA745-034-560-206
Manufacturer:EDAC
Manufacturer Number:745-034-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-034-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-034-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, model 745-034-560-206. Designed for seamless integration into your PCB assembly, this connector ensures reliable and secure connections for your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only provides durability but also meets stringent safety standards. Featuring two rows of copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission across 34 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this essential component for your connectivity needs, available in the Board To Board PCB Connectors category of our product line.