745-035-520-101

Heilind Number:EDA745-035-520-101
Manufacturer:EDAC
Manufacturer Number:745-035-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-035-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-035-520-101

Detailed Description

Upgrade your PCB connectivity with our 745-035-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector offers high-performance connectivity with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable operation in even the harshest environments. With a single row configuration, it features 35 positions on a .1-inch pitch, perfect for streamlined PCB layouts. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies. Elevate your connectivity standards with this essential component.