745-035-522-101

Heilind Number:EDA745-035-522-101
Manufacturer:EDAC
Manufacturer Number:745-035-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-035-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-035-522-101

Detailed Description

Introducing the 745-035-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black color, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. With a single row configuration and 35 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in diverse environments. Trust in the 745-035-522-101 for superior performance in your PCB connectivity needs. Explore our full range of products in the Connectors category.