745-035-525-101

Heilind Number:EDA745-035-525-101
Manufacturer:EDAC
Manufacturer Number:745-035-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-035-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-035-525-101

Detailed Description

Elevate your PCB connectivity with our 745-035-525-101 Press-fit Card Edge Connector. Designed for precision and reliability, this sleek black connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With 35 copper alloy contacts spaced at a pitch of .1 inches, it guarantees seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the superior quality of this connector for your board-to-board PCB connections.