745-035-545-101

Heilind Number:EDA745-035-545-101
Manufacturer:EDAC
Manufacturer Number:745-035-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-035-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-035-545-101

Detailed Description

Introducing our 745-035-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row design and 35 positions, it offers ample connectivity options in a compact form factor. The copper alloy contact material guarantees optimal conductivity, while the press-fit installation method ensures a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and reliability of our Card Edge Connector for all your connectivity needs.