745-036-520-101

Heilind Number:EDA745-036-520-101
Manufacturer:EDAC
Manufacturer Number:745-036-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-520-101

Detailed Description

Introducing our 745-036-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a pitch of .1 inches and a single row configuration with 36 positions, making it ideal for high-density applications. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With copper alloy contacts, it guarantees efficient conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic devices. Trust in its quality and precision for your PCB connectivity needs.