745-036-520-201

Heilind Number:EDA745-036-520-201
Manufacturer:EDAC
Manufacturer Number:745-036-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-520-201

Detailed Description

Enhance connectivity in your system with our Press-fit Card Edge Connector. Featuring a sleek black design, this connector ensures secure and efficient connections for your PCBs. With a durable UL 94V-0 Thermoplastic Polyester housing, copper alloy contact material, and a 3A amperage rating, it guarantees reliable performance. Its dual-row configuration, with 36 positions and a pitch of .1 inches, allows for versatile and high-density board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability in various environments. Perfect for demanding applications, this Card Edge Connector is a essential component for your connectivity needs.