745-036-522-101

Heilind Number:EDA745-036-522-101
Manufacturer:EDAC
Manufacturer Number:745-036-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-522-101

Detailed Description

Upgrade your PCB connectivity with our 745-036-522-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers 36 positions for optimal functionality. The contact material, Copper Alloy, guarantees reliable conductivity. Its precise pitch of .1 inches and row spacing of .2 inches make it suitable for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your project. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this high-performance connector, a must-have in the world of electronic connectivity.