745-036-522-201

Heilind Number:EDA745-036-522-201
Manufacturer:EDAC
Manufacturer Number:745-036-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 36 positions each, it ensures seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure attachment is guaranteed. Its straight mount orientation adds to the ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Perfect for various applications, it is a vital component in ensuring efficient and dependable connectivity.