745-036-525-101

Heilind Number:EDA745-036-525-101
Manufacturer:EDAC
Manufacturer Number:745-036-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-525-101

Detailed Description

Experience seamless and reliable connectivity with our Press-fit Card Edge Connector ( 745-036-525-101). Designed for efficiency, this connector ensures a secure fit and optimal performance in your electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with safety standards. With a contact material of Copper Alloy, you can trust in its conductivity. Featuring a single row design with 36 positions and a pitch of .1 inches, it allows for precise and efficient PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our high-quality connector to streamline your board-to-board connections with ease.