745-036-525-206

Heilind Number:EDA745-036-525-206
Manufacturer:EDAC
Manufacturer Number:745-036-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-525-206

Detailed Description

Introducing our 745-036-525-206 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this black connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and performance. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers 36 positions for efficient data transmission. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Trust in the quality of our Card Edge Connector to elevate your PCB connectivity experience.