745-036-540-106

Heilind Number:EDA745-036-540-106
Manufacturer:EDAC
Manufacturer Number:745-036-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-540-106

Detailed Description

Introducing our 745-036-540-106 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable and efficient power transmission with a rated amperage of 3A. Featuring 36 positions in a single row configuration, it offers ample connectivity options in a compact form factor. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent performance in any environment. Trust in the 745-036-540-106 for all your PCB connector needs, where quality and reliability meet cutting-edge technology.