745-036-541-101

Heilind Number:EDA745-036-541-101
Manufacturer:EDAC
Manufacturer Number:745-036-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek black finish, this connector not only offers a stylish touch but also delivers reliable power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting quality and safety compliance. Featuring a single row design with 36 positions, it allows for efficient board-to-board connections. The precision-engineered Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee optimal signal conductivity. Whether you require straight mounting orientation or operation in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your high-speed data and power transfer needs. Explore the possibilities with our Press-fit Card Edge Connector and elevate the performance of your electronic devices.