745-036-541-201

Heilind Number:EDA745-036-541-201
Manufacturer:EDAC
Manufacturer Number:745-036-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of 36 positions each, it offers ample space for your connections. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is rated for 3 A of current and can withstand temperatures ranging from -40 to 105 °C. Whether you're working on industrial machinery, telecommunications equipment, or any other electronics project, this card edge connector is the perfect choice for secure and efficient connectivity. Elevate your PCB design with this essential component.