745-036-545-101

Heilind Number:EDA745-036-545-101
Manufacturer:EDAC
Manufacturer Number:745-036-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-545-101

Detailed Description

Introducing our 745-036-545-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in demanding environments. With a single row configuration and 36 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal conductivity, while a precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Engineered for versatility, its straight mount orientation allows for seamless integration onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various industries. Explore our range of PCB connectors to discover more innovative solutions for your connectivity needs.