745-036-545-106

Heilind Number:EDA745-036-545-106
Manufacturer:EDAC
Manufacturer Number:745-036-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-545-106

Detailed Description

Introducing our 745-036-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a striking black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, guaranteeing both durability and safety. With a single row configuration and 36 contact positions, it offers efficient connectivity in a compact form factor. The copper alloy contact material ensures high conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is rated for 3 A of current and can withstand operating temperatures ranging from -40 to 105 °C. Whether you're designing for industrial machinery, telecommunications systems, or consumer electronics, trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity.