745-036-545-201

Heilind Number:EDA745-036-545-201
Manufacturer:EDAC
Manufacturer Number:745-036-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-545-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliability in high-performance applications. Featuring two rows and a total of 36 positions with a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while its straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's built to withstand harsh environments. Elevate your PCB assembly with this essential connector for optimal performance.