745-036-545-206

Heilind Number:EDA745-036-545-206
Manufacturer:EDAC
Manufacturer Number:745-036-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-545-206

Detailed Description

Enhance your PCB connectivity with our high-quality Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its 2-row configuration with 36 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Perfect for board-to-board connections, it boasts a straight mount orientation for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our full range of products for all your connectivity needs.