745-036-560-201

Heilind Number:EDA745-036-560-201
Manufacturer:EDAC
Manufacturer Number:745-036-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-036-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-036-560-201

Detailed Description

Introducing our high-performance 745-036-560-201 Press-fit Card Edge Connector, designed for seamless connectivity in your electronic assemblies. This sleek black connector boasts a robust housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a 3A amperage rating, it offers efficient power transmission. Featuring two rows of 36 positions each, with a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in the quality and performance of this Card Edge Connector for seamless integration into your PCB designs.