745-037-520-101

Heilind Number:EDA745-037-520-101
Manufacturer:EDAC
Manufacturer Number:745-037-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-037-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-037-520-101

Detailed Description

Introducing our high-performance 745-037-520-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 37 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with ease.