745-037-522-101

Heilind Number:EDA745-037-522-101
Manufacturer:EDAC
Manufacturer Number:745-037-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-037-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-037-522-101

Detailed Description

Introducing the 745-037-522-101 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for optimal conductivity, this connector features 37 positions with a pitch of .1 inches, ensuring precise and secure mating. Constructed with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and long-lasting performance, even in harsh operating environments ranging from -40 to 105 °C. Its straight mount orientation and single row design make installation easy and space-efficient. With a maximum amperage of 3 A, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in the 745-037-522-101 for seamless and efficient board connectivity.