745-037-525-101

Heilind Number:EDA745-037-525-101
Manufacturer:EDAC
Manufacturer Number:745-037-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-037-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-037-525-101

Detailed Description

Introducing our 745-037-525-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row of 37 copper alloy contact positions, it offers reliable power delivery up to 3 A. The .1 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Engineered for versatility, this connector features a straight mount orientation, perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Trust in this connector for efficient and secure connectivity in your electronic designs.