745-037-540-101

Heilind Number:EDA745-037-540-101
Manufacturer:EDAC
Manufacturer Number:745-037-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-037-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-037-540-101

Detailed Description

Introducing our 745-037-540-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a robust housing made of UL 94V-0 Thermoplastic Polyester ensuring durability in any environment. With a single row configuration and 37 positions, it offers ample connectivity options for your application. The copper alloy contact material and press-fit installation guarantee reliable and secure connections, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Suitable for a wide range of industries, this connector can handle an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for your next project.