745-037-545-101

Heilind Number:EDA745-037-545-101
Manufacturer:EDAC
Manufacturer Number:745-037-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-037-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-037-545-101

Detailed Description

Introducing our 745-037-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a pitch of .1 inches and row spacing of .2 inches, accommodating 37 positions in a single row configuration. Crafted with precision, the contact material is made of durable copper alloy, ensuring secure and efficient electrical conductivity. The housing, constructed from UL 94V-0 rated Thermoplastic Polyester, guarantees exceptional safety and durability in any operating environment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile choice for various electronic systems. Trust in the quality and performance of our Card Edge Connector for seamless and reliable PCB connectivity.