745-037-545-106

Heilind Number:EDA745-037-545-106
Manufacturer:EDAC
Manufacturer Number:745-037-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-037-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-037-545-106

Detailed Description

Enhance the reliability and efficiency of your PCB connections with our 745-037-545-106 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row configuration and 37 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial environments. Trust in its straight mount orientation to simplify installation. Upgrade your electronic assemblies with this essential component from our extensive range of high-quality connectors.