745-038-520-101

Heilind Number:EDA745-038-520-101
Manufacturer:EDAC
Manufacturer Number:745-038-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-038-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-038-520-101

Detailed Description

Introducing the 745-038-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector boasts a single row of 38 positions, each crafted from durable copper alloy for optimal conductivity. Its press-fit design ensures secure and stable installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of industries, from telecommunications to automotive. Trust in the 745-038-520-101 for efficient and dependable board-level connections.