745-038-520-201

Heilind Number:EDA745-038-520-201
Manufacturer:EDAC
Manufacturer Number:745-038-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-038-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-038-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector in sleek black. Designed for precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a variety of environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic projects. Featuring 38 positions and a straight mount orientation, it provides ample connectivity options while optimizing space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Elevate your PCB design with this essential component.