745-038-520-206

Heilind Number:EDA745-038-520-206
Manufacturer:EDAC
Manufacturer Number:745-038-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-038-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-038-520-206

Detailed Description

Enhance connectivity on your PCB with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 38 positions, it offers ample space for multiple connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating in a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation and .1-inch pitch make installation straightforward. Trust in our high-quality connector for secure and efficient board-to-board connections.