745-038-522-206

Heilind Number:EDA745-038-522-206
Manufacturer:EDAC
Manufacturer Number:745-038-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-038-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-038-522-206

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Press-fit Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek Black color and is made with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a dual-row design and 38 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees optimal signal transmission, while the precise .1-inch pitch and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for commercial or industrial use, trust in this connector for seamless board-to-board connections.