745-038-525-101

Heilind Number:EDA745-038-525-101
Manufacturer:EDAC
Manufacturer Number:745-038-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-038-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-038-525-101

Detailed Description

Introducing our 745-038-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector not only offers superior performance but also adds a touch of sophistication to your electronic assemblies. With a single row design and 38 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contacts ensure optimal conductivity, while the press-fit installation method guarantees secure and hassle-free assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the quality and precision of our Card Edge Connector for seamless and efficient electronic connections.